Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
559 In Stock | 1 : ¥391.57000 Cut Tape (CT) 250 : ¥247.28340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | XO (Standard) | 100 MHz | Enable/Disable | HCSL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 105mA | - | Surface Mount | 6-SMD Module | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.043" (1.10mm) | |||
8 In Stock | 1 : ¥1,083.05000 Tray | Tray | Active | Crystal | VCOCXO | 100 MHz | Standby (Power Down) | Sine Wave | 3.3V | ±10ppb | - | -20°C ~ 70°C | - | - | - | Surface Mount | 6-SMD, No Lead, 5 Leads | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.500" (12.70mm) |