Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 7,432 Factory Value Added Item | 1 : ¥30.77000 Strip | Strip | Active | MEMS | XO (Standard) | 8 MHz | Enable/Disable | LVCMOS | 3.3V | ±30ppm | - | -40°C ~ 125°C | - | 4.8mA | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 0.114" L x 0.063" W (2.90mm x 1.60mm) | 0.057" (1.45mm) | |||
0 In Stock Check Lead Time | 200 : ¥42.70535 Strip | Strip | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.052" (1.33mm) |