Oscillators

Results: 2
Manufacturer
EPSONSiTime
Series
SG3225VENSiT5356, Elite Platform™
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Base Resonator
CrystalMEMS
Type
TCXOXO (Standard)
Frequency
20 MHz156.25 MHz
Function
-Enable/Disable
Output
LVCMOSLVDS
Voltage - Supply
2.5V3.3V
Frequency Stability
±25ppm±100ppb
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
6-SMD, No Lead10-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_SG3225VEN
SG3225VEN 156.250000M-DDGA3
XTAL OSC XO 156.2500MHZ LVDS SMD
EPSON
259
In Stock
1 : ¥156.85000
Cut Tape (CT)
250 : ¥134.32388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable
LVDS
2.5V
±25ppm
-
-40°C ~ 85°C
-
25mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
SiT5XX7AI-FXXXXJT-125.000000
SIT5356AE-FQ-33N0-20.000000
MEMS OSC TCXO 20.0000MHZ LVCMOS
SiTime
0
In Stock
7,131
Factory
Value Added Item
1 : ¥992.69000
Strip
Strip
Active
MEMS
TCXO
20 MHz
-
LVCMOS
3.3V
±100ppb
-
-40°C ~ 105°C
-
-
-
Surface Mount
10-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.031" (0.80mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.