Oscillators

Results: 4
Manufacturer
ECS Inc.KYOCERA AVX
Series
ECS-TXO-2520KC2016KKC2016Z
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TCXOXO (Standard)
Frequency
1.8432 MHz24 MHz26 MHz50 MHz
Function
Enable/DisableStandby (Power Down)
Output
CMOSHCMOS
Voltage - Supply
1.6V ~ 3.63V1.71V ~ 3.63V3.3V
Frequency Stability
±2.5ppm±20ppm±50ppm
Current - Supply (Max)
3.5mA5.5mA7mA7.3mA
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-TXO-xxxx
ECS-TXO-2520-33-240-AN-TR
XTAL OSC TCXO 24.0000MHZ HCMOS
ECS Inc.
25,476
In Stock
1 : ¥23.89000
Cut Tape (CT)
1,000 : ¥12.39582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
24 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
5.5mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-TXO-xxxx
ECS-TXO-2520-33-500-AN-TR
OSC TCXO 50.0000MHZ 3.3V HCMOS
ECS Inc.
21,031
In Stock
1 : ¥25.84000
Cut Tape (CT)
1,000 : ¥14.56649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
50 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
KC2016x-C1
KC2016Z26.0000C1KX00
CLOCK OSCILLATOR,2.0X1.6X0.8MM S
KYOCERA AVX
3,971
In Stock
1 : ¥10.29000
Cut Tape (CT)
2,000 : ¥5.91047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
26 MHz
Standby (Power Down)
CMOS
1.71V ~ 3.63V
±20ppm
-
-40°C ~ 85°C
-
7.3mA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
KC2016x-C1
KC2016K1.84320C1GE00
XTAL OSC XO 1.8432MHZ CMOS SMD
KYOCERA AVX
1,480
In Stock
1 : ¥10.80000
Cut Tape (CT)
2,000 : ¥7.10353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
1.8432 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 85°C
-
3.5mA
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.