Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥456.88000 Bulk | Bulk | Active | Crystal | OCXO | 40 MHz | - | LVCMOS | 3.3V | ±10ppb | - | -40°C ~ 85°C | - | - | - | Through Hole | 14-DIP Module, 4 Leads | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.400" (10.16mm) | |||
87 In Stock | 1 : ¥969.99000 Cut Tape (CT) 100 : ¥853.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | OCXO | 40 MHz | Enable/Disable | LVCMOS | 3.3V | ±5ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 10-SMD, No Lead | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.247" (6.28mm) | |||
0 In Stock | 15 : ¥1,008.58533 Tray | Tray | Active | Crystal | VCOCXO | 40 MHz | Standby (Power Down) | Sine Wave | 3.3V | ±10ppb | - | -20°C ~ 70°C | - | - | - | Surface Mount | 6-SMD, No Lead, 5 Leads | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.500" (12.70mm) | |||
4 In Stock | 1 : ¥18,983.28000 Bulk | Bulk | Active | Rubidium | Atomic | 10 MHz | - | Sine Wave | 12V | ±1.5ppb | - | -30°C ~ 65°C | - | 1.2A | - | Through Hole | Module | 2.000" L x 2.000" W (50.80mm x 50.80mm) | 0.984" (25.00mm) |