Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,090 In Stock | 1 : ¥253.11000 Cut Tape (CT) 1,000 : ¥210.92531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MEMS | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | 76mA | - | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock 1,844 Factory Value Added Item | 1 : ¥1,053.15000 Strip | Strip | Active | MEMS | TCXO | 10 MHz | Enable/Disable | LVCMOS | 3.3V | ±50ppb | - | -40°C ~ 85°C | - | 53mA | - | Surface Mount | 10-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.042" (1.06mm) |