Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
496,682 In Stock | 1 : ¥7.48000 Cut Tape (CT) 1,000 : ¥5.85521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 32.768 kHz | - | LVCMOS | 1.5V ~ 3.63V | +100ppm | - | -40°C ~ 85°C | - | 1.4µA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.024" (0.60mm) | |||
0 In Stock 30,141 Factory Value Added Item | 1 : ¥13.14000 Strip | Strip | Active | MEMS | XO (Standard) | 12 MHz | - | HCMOS, LVCMOS | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) |