Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,189 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥5.41048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 33.3333 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 2.2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
4,922 In Stock | 1 : ¥21.08000 Cut Tape (CT) 500 : ¥12.15674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCTCXO | 40 MHz | - | Clipped Sine Wave | 2.8V ~ 3.3V | ±1.5ppm | - | -40°C ~ 85°C | - | 2.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
144 In Stock | 1 : ¥11.14000 Tube | Tube | Active | MEMS | XO (Standard) | 25 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 105°C | - | 6.3mA | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) |