Oscillators

Results: 4
Manufacturer
KYOCERA AVXYXC
Series
KC2520ZYSO110TR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
20 MHz32.768 MHz48 MHz
Function
Enable/DisableStandby (Power Down)
Voltage - Supply
1.71V ~ 3.63V1.8V ~ 3.3V
Frequency Stability
±10ppm±30ppm
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current - Supply (Max)
7.3mA8mA-
Height - Seated (Max)
0.031" (0.80mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
KC2520x
KC2520Z20.0000C15XXK
XTAL OSC XO 20.0000MHZ CMOS SMD
KYOCERA AVX
20,572
In Stock
1 : ¥6.80000
Cut Tape (CT)
2,000 : ¥5.31326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
20 MHz
Standby (Power Down)
CMOS
1.71V ~ 3.63V
±30ppm
-
-40°C ~ 105°C
-
7.3mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
KC2520x
KC2520Z48.0000C15XXK
XTAL OSC XO 48.0000MHZ CMOS SMD
KYOCERA AVX
9,096
In Stock
1 : ¥9.86000
Cut Tape (CT)
2,000 : ¥6.45774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
48 MHz
Standby (Power Down)
CMOS
1.71V ~ 3.63V
±30ppm
-
-40°C ~ 105°C
-
8mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
KC2520x
KC2520Z32.7680C15XXK
XTAL OSC XO 32.7680MHZ CMOS SMD
KYOCERA AVX
2,078
In Stock
1 : ¥9.86000
Cut Tape (CT)
2,000 : ¥5.31326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 MHz
Standby (Power Down)
CMOS
1.71V ~ 3.63V
±30ppm
-
-40°C ~ 105°C
-
8mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
XKXED8K5GI-112YXC-32.768K
OT3ED8K5JI-111YXC-48M
YSO110TR 48MHZ 1.8V-3.3V 10PPM O
YXC
32
In Stock
1 : ¥15.68000
Cut Tape (CT)
3,000 : ¥9.75128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
48 MHz
Enable/Disable
CMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
-
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
-
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.