ECS-8FMX-040-TR

DigiKey Part Number
XC1328TR-ND - Tape & Reel (TR)
XC1328CT-ND - Cut Tape (CT)
XC1328DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-040-TR
Description
XTAL OSC XO 4.0000MHZ CMOS TTL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-040-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
4 MHz
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.17000¥33.17
10¥31.50900¥315.09
50¥29.85080¥1,492.54
100¥27.36330¥2,736.33
500¥26.11950¥13,059.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥21.94037¥21,940.37
3,000¥20.37320¥61,119.60
Manufacturers Standard Package