Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
673 In Stock | 1 : ¥24.14000 Cut Tape (CT) 500 : ¥19.10324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCTCXO | 40 MHz | - | Clipped Sine Wave | 2.8V ~ 3.3V | ±1.5ppm | - | -40°C ~ 85°C | 2.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
1,104 In Stock | 1 : ¥8.67000 Cut Tape (CT) 1,000 : ¥9.49849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 20 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±30ppm | - | -20°C ~ 70°C | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) |