Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,607 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥6.01009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 26 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
1,000 In Stock | 1 : ¥33.41000 Cut Tape (CT) 1,000 : ¥21.54579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 12.288 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | - | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) |