Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,948 In Stock | 1 : ¥18.96000 Cut Tape (CT) 1,000 : ¥12.37288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 1.62V ~ 3.63V | ±10ppm | - | -40°C ~ 105°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
1,141 In Stock | 1 : ¥11.90000 Cut Tape (CT) 1,000 : ¥10.18740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 20 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±100ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
940 In Stock | 1 : ¥96.91000 Cut Tape (CT) 250 : ¥96.94148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | VCTCXO | 125 MHz | - | LVDS | 3.3V | ±5ppm | ±25ppm | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
2,216 In Stock | 1 : ¥20.32000 Strip | Strip | Active | Crystal | VCXO | 148.5 MHz | Enable/Disable | LVDS | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 100mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.055" (1.40mm) |