Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,782 In Stock | 1 : ¥9.01000 Cut Tape (CT) 1,000 : ¥5.75405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 13mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,423 In Stock | 1 : ¥19.13000 Cut Tape (CT) 1,000 : ¥9.55894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 3.3V | ±100ppm | - | -55°C ~ 125°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
22,197 In Stock | 1 : ¥13.60000 Cut Tape (CT) 1,000 : ¥7.08252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 40 MHz | Enable/Disable | HCMOS | 3.3V | ±100ppm | - | -55°C ~ 125°C | - | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
2,153 In Stock | 1 : ¥19.13000 Cut Tape (CT) 1,000 : ¥12.53802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 12 MHz | Enable/Disable | HCMOS | 3.3V | ±100ppm | - | -55°C ~ 125°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
2,824 In Stock | 1 : ¥31.85000 Cut Tape (CT) 3,000 : ¥29.54503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Standby (Power Down) | HCSL | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 50mA | AEC-Q200 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) |