Oscillators

Results: 2
Manufacturer
Abracon LLCConnor Winfield
Series
ASETB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TCXOXO (Standard)
Frequency
12 MHz50 MHz
Output
CMOSLVCMOS
Frequency Stability
±100ppm±500ppb
Operating Temperature
-20°C ~ 70°C0°C ~ 70°C
Current - Supply (Max)
6mA7mA
Package / Case
4-SMD, No Lead10-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)0.094" (2.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ASE Series
ASE-12.000MHZ-E-T
XTAL OSC XO 12.0000MHZ CMOS SMD
Abracon LLC
2,587
In Stock
1 : ¥12.41000
Cut Tape (CT)
1,000 : ¥7.96743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
CMOS
3.3V
±100ppm
-
-20°C ~ 70°C
7mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
TB SERIES 10-QFN PKG
TB512-050.0M
XTAL OSC TCXO 50.0000MHZ LVCMOS
Connor Winfield
580
In Stock
1 : ¥200.88000
Cut Tape (CT)
250 : ¥178.14708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
50 MHz
Enable/Disable
LVCMOS
3.3V
±500ppb
-
0°C ~ 70°C
6mA
-
Surface Mount
10-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.094" (2.40mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.