Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥874.52000 Tray | Tray | Active | Crystal | VCOCXO | 10 MHz | Standby (Power Down) | CMOS | 3.3V | ±50ppb | - | 0°C ~ 50°C | - | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.819" L x 0.520" W (20.80mm x 13.20mm) | 0.334" (8.48mm) | |||
0 In Stock Check Lead Time | 1 : ¥38.60000 Cut Tape (CT) 1,000 : ¥26.08071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 100 MHz | Standby (Power Down) | LVCMOS | 1.8V ~ 3.3V | ±10ppm | - | -40°C ~ 85°C | 16mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |