Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,356 In Stock | 1 : ¥231.83000 Cut Tape (CT) 250 : ¥198.50816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 50 MHz | Enable/Disable | LVCMOS | 3.3V | ±280ppb | - | -40°C ~ 85°C | - | 6mA | - | Surface Mount | 10-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
33,200 In Stock | 1 : ¥10.29000 Cut Tape (CT) 1,000 : ¥5.57535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 1.62V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 4mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |