Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,860 In Stock | 1 : ¥10.80000 Cut Tape (CT) 1,000 : ¥6.46637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 1 MHz | Enable/Disable | CMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 1.8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥47.78000 Cut Tape (CT) 1,000 : ¥34.51591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 25 MHz | Standby (Power Down) | LVCMOS | 1.8V ~ 3.3V | ±10ppm | - | -40°C ~ 105°C | - | 16mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) |