Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,216 In Stock | 1 : ¥35.47000 Cut Tape (CT) 250 : ¥34.69660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | TCXO | 24 MHz | - | LVCMOS | 3.3V | ±5ppm | - | -40°C ~ 85°C | - | 33mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock 7,432 Factory Value Added Item | 1 : ¥48.52000 Strip | Strip | Active | MEMS | XO (Standard) | 16 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±20ppm | - | -55°C ~ 125°C | - | 4.8mA | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 0.114" L x 0.063" W (2.90mm x 1.60mm) | 0.057" (1.45mm) |