Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,469 In Stock | 1 : ¥18.45000 Cut Tape (CT) 3,000 : ¥11.59141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 11.2896 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 15mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock 476,353 Factory Value Added Item | 1 : ¥10.59000 Strip | Strip | Active | MEMS | XO (Standard) | 25 MHz | Enable/Disable | HCMOS, LVCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
0 In Stock 21,923 Factory Value Added Item | 1 : ¥11.58000 Strip | Strip | Active | MEMS | XO (Standard) | 12 MHz | Enable/Disable | LVCMOS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 3.9mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) |