Oscillators

Results: 2
Manufacturer
Abracon LLCSiTime
Series
ClearClock™ AX3SiT8924B
Base Resonator
CrystalMEMS
Frequency
8.192 MHz100 MHz
Output
HCSLLVCMOS, LVTTL
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Current - Supply (Max)
4.8mA30mA
Ratings
-AEC-Q100
Package / Case
4-SMD, No Lead6-SMD, No Lead
Height - Seated (Max)
0.031" (0.80mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ClearClock AX3 Series
AX3HAF1-100.0000
XTAL OSC XO 100MHZ 3.3V HCSL
Abracon LLC
242
In Stock
1 : ¥55.43000
Strip
Strip
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
HCSL
3.3V
±25ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
4-SMD,-3.2-x-2.5
SIT8924BA-22-33E-8.192000
MEMS OSC XO 8.1920MHZ LVCM LVTTL
SiTime
0
In Stock
Value Added Item
1 : ¥40.12000
Strip
Strip
Active
MEMS
XO (Standard)
8.192 MHz
Enable/Disable
LVCMOS, LVTTL
3.3V
±25ppm
-
-40°C ~ 125°C
-
4.8mA
AEC-Q100
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.