Oscillators

Results: 2
Manufacturer
ECS Inc.Micro Crystal AG
Series
ECS-3225SMV MultiVolt™OM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
32.768 kHz25 MHz
Voltage - Supply
1.2V ~ 5.5V1.62V ~ 3.63V
Frequency Stability
±5ppm±20ppm @ 25°C
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current - Supply (Max)
0.5µA10mA
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
17,325
In Stock
1 : ¥12.84000
Cut Tape (CT)
1,000 : ¥8.40932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.2V ~ 5.5V
±20ppm @ 25°C
-
-40°C ~ 85°C
-
0.5µA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.028" (0.70mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-3225SMV-250-GP-TR
XTAL OSC XO 25.0000MHZ HCMOS SMD
ECS Inc.
8,889
In Stock
1 : ¥26.18000
Cut Tape (CT)
1,000 : ¥16.77583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
1.62V ~ 3.63V
±5ppm
-
-40°C ~ 105°C
-
10mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.