Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,236 In Stock | 1 : ¥262.09000 Cut Tape (CT) 250 : ¥232.39060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MEMS | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | 76mA | - | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
8,473 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,000 : ¥5.25231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 8 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |