Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
752 In Stock | 1 : ¥50.50000 Strip | Strip | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.052" (1.33mm) | |||
429 In Stock | 1 : ¥50.50000 Strip | Strip | Active | Crystal | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.050" (1.28mm) | |||
827 In Stock | 1 : ¥53.90000 Strip | Strip | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.050" (1.28mm) | |||
4,164 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥5.41048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 33.3333 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 2.2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
3,069 In Stock | 1 : ¥20.15000 Cut Tape (CT) 1,000 : ¥12.18241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 33.333 MHz | Enable/Disable | HCMOS | 1.8V | ±50ppm | - | 0°C ~ 70°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) |