Oscillators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
27 MHz40 MHz
Current - Supply (Max)
12mA20mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CFPS-39
LFSPXO025559
XTAL OSC XO 40.0000MHZ CMOS SMD
IQD Frequency Products
2,487
In Stock
1 : ¥11.90000
Cut Tape (CT)
1,000 : ¥7.81585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
40 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
20mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
CFPS-39
LFSPXO026368
XTAL OSC XO 27.0000MHZ CMOS SMD
IQD Frequency Products
1,193
In Stock
1 : ¥11.56000
Cut Tape (CT)
1,000 : ¥6.24720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
27 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
12mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.