Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,325 In Stock | 1 : ¥12.84000 Cut Tape (CT) 1,000 : ¥8.40932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.2V ~ 5.5V | ±20ppm @ 25°C | - | -40°C ~ 85°C | - | 0.5µA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.028" (0.70mm) | |||
293 In Stock | 1 : ¥11.08000 Tube | Tube | Active | MEMS | XO (Standard) | 24 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 6.3mA | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | 1 : ¥27.29000 Cut Tape (CT) 3,000 : ¥20.74303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 32mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |