Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,992 In Stock | 1 : ¥362.32000 Cut Tape (CT) 250 : ¥324.81720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable (Reprogrammable) | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 108mA | - | Surface Mount | 8-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
167 In Stock | 1 : ¥25.20000 Tube | Tube | Active | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 32mA | - | Surface Mount | 6-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |