Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,423 In Stock 20,000 Factory | 1 : ¥15.30000 Cut Tape (CT) 2,500 : ¥9.49594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 1 MHz | - | CMOS | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | 1.1mA | - | Surface Mount | SC-70, SOT-323 | 0.087" L x 0.053" W (2.20mm x 1.35mm) | 0.043" (1.10mm) | |||
113 In Stock | 1 : ¥14.88000 Cut Tape (CT) 1,000 : ¥9.58452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 4 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.200" W (7.00mm x 5.08mm) | 0.071" (1.80mm) |