Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,984 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥10.64073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32 MHz | Enable/Disable | CMOS | 1.7V ~ 3.6V | ±2.5ppm | - | -40°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,633 In Stock | 1 : ¥28.24000 Cut Tape (CT) 250 : ¥23.64632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32 MHz | - | Clipped Sine Wave | 1.8V | ±500ppb | - | -40°C ~ 85°C | - | 1.8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) |