ECS-TXO53-S3-33-100-BN-TR

DigiKey Part Number
50-ECS-TXO53-S3-33-100-BN-TR-ND - Tape & Reel (TR)
50-ECS-TXO53-S3-33-100-BN-TRCT-ND - Cut Tape (CT)
50-ECS-TXO53-S3-33-100-BN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO53-S3-33-100-BN-TR
Description
XTAL OSC TCXO 10.0000MHZ CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.82000¥83.82
10¥78.56800¥785.68
50¥75.94480¥3,797.24
100¥73.32640¥7,332.64
500¥70.70768¥35,353.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥65.46999¥65,469.99
Manufacturers Standard Package