Oscillators

Results: 3
Manufacturer
Fox ElectronicsKYOCERA AVX
Series
FOX924KC3225K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TCXOXO (Standard)
Frequency
27 MHz40 MHz80 MHz
Function
-Standby (Power Down)
Output
CMOSHCMOS
Voltage - Supply
1.6V ~ 3.63V3.3V
Frequency Stability
±2.5ppm±50ppm
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current - Supply (Max)
5mA6mA18mA
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
KC3225x
KC3225K80.0000C1GE00
XTAL OSC XO 80.0000MHZ CMOS SMD
KYOCERA AVX
2,158
In Stock
1 : ¥12.33000
Cut Tape (CT)
2,000 : ¥7.55843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
80 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 85°C
18mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
FOX9245 SERIES
FT5HNBPK27.0-T1
XTAL OSC TCXO 27.0000MHZ HCMOS
Fox Electronics
6,221
In Stock
1 : ¥23.89000
Cut Tape (CT)
1,000 : ¥16.12209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
27 MHz
-
HCMOS
3.3V
±2.5ppm
-
-30°C ~ 85°C
6mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
KC3225x
KC3225K40.0000C1GE00
XTAL OSC XO 40.0000MHZ CMOS SMD
KYOCERA AVX
9,101
In Stock
1 : ¥9.86000
Cut Tape (CT)
2,000 : ¥6.45745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
40 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 85°C
5mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.