Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,621 In Stock | 1 : ¥216.26000 Cut Tape (CT) 250 : ¥216.24016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MEMS | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 79mA | - | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
120 In Stock | 1 : ¥30.09000 Strip | Strip | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 26mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) |