Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,107 In Stock | 1 : ¥52.28000 Cut Tape (CT) 1,000 : ¥37.73903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | TCXO | 40 MHz | - | LVCMOS | 3.3V | ±5ppm | - | -40°C ~ 85°C | - | 33mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
1,000 In Stock | 1 : ¥12.89000 Strip | Strip | Active | Crystal | XO (Standard) | 20 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 32mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.055" (1.40mm) | |||
100 In Stock | 1 : ¥282.83000 Strip | Strip | Active | Crystal | TCXO | 10 MHz | - | CMOS | 3.3V | ±280ppb | - | -40°C ~ 95°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.077" (1.95mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥15.06450 Strip | Strip | Active | Crystal | VCXO | 100 MHz | Enable/Disable | LVDS | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 100mA | - | Surface Mount | 6-SMD, No Lead | 0.203" L x 0.132" W (5.15mm x 3.35mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥17.41300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 307.2 MHz | Enable/Disable | LVDS | 2.5V | ±25ppm | - | -40°C ~ 85°C | - | 90mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) |