Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,656 In Stock | 1 : ¥24.99000 Cut Tape (CT) 500 : ¥19.78132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 40 MHz | - | Clipped Sine Wave | 2.8V ~ 3.3V | ±1ppm | - | -40°C ~ 85°C | - | 2.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
29 In Stock | 1 : ¥1,487.71000 Strip | Strip | Active | Crystal | OCXO | 10 MHz | - | CMOS | 3.3V | ±0.5ppb | - | -20°C ~ 70°C | - | - | - | Surface Mount | 7-SMD, No Lead | 1.000" L x 0.866" W (25.40mm x 22.00mm) | 0.567" (14.40mm) |