Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312,992 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥4.61802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 16 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
2,473 In Stock | 1 : ¥28.24000 Cut Tape (CT) 250 : ¥22.83572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 50 MHz | - | Clipped Sine Wave | 1.8V | ±500ppb | - | -40°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
65 In Stock | 1 : ¥270.17000 Strip | Strip | Active | Crystal | VCTCXO | 50 MHz | - | Clipped Sine Wave | 3.3V | ±500ppb | - | -40°C ~ 85°C | - | 3.5mA | - | Surface Mount | 4-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.083" (2.10mm) |