Oscillators

Results: 2
Manufacturer
ECS Inc.IQD Frequency Products
Series
ECS-3225SMV MultiVolt™IQXT-220-1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TCXOXO (Standard)
Frequency
10 MHz27 MHz
Function
-Enable/Disable
Output
Clipped Sine WaveCMOS
Voltage - Supply
1.62V ~ 3.63V3.3V
Frequency Stability
±10ppm±280ppb
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current - Supply (Max)
5mA10mA
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
IQXT-220
LFTCXO075792REEL
XTAL OSC TCXO 10.0000MHZ SNWV
IQD Frequency Products
5,004
In Stock
1 : ¥99.63000
Cut Tape (CT)
3,000 : ¥77.81271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
10 MHz
-
Clipped Sine Wave
3.3V
±280ppb
-
-40°C ~ 85°C
-
5mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-3225SMV-270-FP-TR
XTAL OSC XO 27MHZ HCMOS SMD
ECS Inc.
4,486
In Stock
1 : ¥21.85000
Cut Tape (CT)
1,000 : ¥14.75327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
27 MHz
Enable/Disable
CMOS
1.62V ~ 3.63V
±10ppm
-
-40°C ~ 105°C
-
10mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.