Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock 13,618 Factory Value Added Item | 1 : ¥10.59000 Strip | Strip | Active | MEMS | XO (Standard) | 27 MHz | Enable/Disable | HCMOS, LVCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock 13,618 Factory Value Added Item | 1 : ¥10.59000 Strip | Strip | Active | MEMS | XO (Standard) | 50 MHz | Enable/Disable | HCMOS, LVCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock 13,618 Factory Value Added Item | 1 : ¥10.59000 Strip | Strip | Active | MEMS | XO (Standard) | 16.384 MHz | Enable/Disable | HCMOS, LVCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
18 In Stock 25,493 Factory Value Added Item | 1 : ¥44.74000 Strip | Strip | Active | MEMS | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 2.5V | ±25ppm | - | -40°C ~ 85°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock 5,433 Factory Value Added Item | 1 : ¥44.74000 Strip | Strip | Active | MEMS | XO (Standard) | 148.351648 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 69mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock 5,433 Factory Value Added Item | 1 : ¥44.74000 Strip | Strip | Active | MEMS | XO (Standard) | 148.5 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 69mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) |