Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
839 In Stock | 1 : ¥10.63000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 33.333 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.067" (1.70mm) | |||
151 In Stock | 1 : ¥19.13000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | MEMS | XO (Standard) | 27 MHz | Standby (Power Down) | - | 1.71V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 1.3mA (Typ) | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) |