Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,039 In Stock | 1 : ¥10.29000 Cut Tape (CT) 2,000 : ¥4.78172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 80 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | - | 14.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock 13,618 Factory Value Added Item | 1 : ¥10.97000 Strip | Strip | Active | MEMS | XO (Standard) | 2.4576 MHz | Enable/Disable | HCMOS, LVCMOS | 3V | ±50ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock 14,428 Factory Value Added Item | 1 : ¥13.77000 Strip | Strip | Active | MEMS | XO (Standard) | 25 MHz | Enable/Disable | HCMOS, LVCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | SC-74A, SOT-753 | 0.114" L x 0.063" W (2.90mm x 1.60mm) | 0.057" (1.45mm) |