Oscillators

Results: 2
Manufacturer
Connor WinfieldCrystek Corporation
Series
CVHD-950M100
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Type
VCTCXOVCXO
Frequency
10 MHz100 MHz
Output
CMOSLVCMOS
Frequency Stability
±100ppb-
Absolute Pull Range (APR)
±20ppm-
Current - Supply (Max)
3.3mA25mA
Package / Case
4-SMD, No Lead8-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)0.559" L x 0.360" W (14.20mm x 9.14mm)
Height - Seated (Max)
0.083" (2.10mm)0.209" (5.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
(CC,CV)HD-950_Series
CVHD-950-100.000
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
1,019
In Stock
1 : ¥199.01000
Strip
Strip
Active
Crystal
VCXO
100 MHz
-
CMOS
3.3V
-
±20ppm
0°C ~ 70°C
25mA
-
Surface Mount
4-SMD, No Lead
0.559" L x 0.360" W (14.20mm x 9.14mm)
0.209" (5.30mm)
M100 SERIES
M100V-010.0M
XTAL OSC VCTCXO 10.0000MHZ LVCMO
Connor Winfield
1,068
In Stock
1 : ¥231.83000
Cut Tape (CT)
250 : ¥205.55432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
10 MHz
-
LVCMOS
3.3V
±100ppb
-
0°C ~ 70°C
3.3mA
-
Surface Mount
8-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.083" (2.10mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.