Oscillators

Results: 2
Manufacturer
Abracon LLCConnor Winfield
Series
ABLNOT602
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Type
TCXOVCXO
Frequency
19.2 MHz96 MHz
Function
-Enable/Disable
Frequency Stability
±18ppm±280ppb
Current - Supply (Max)
6mA25mA
Package / Case
4-SMD, No Lead10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max)
0.079" (2.00mm)0.217" (5.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
T602
T602-019.2M
XTAL OSC TCXO 19.2000MHZ LVCMOS
Connor Winfield
355
In Stock
1 : ¥147.78000
Cut Tape (CT)
250 : ¥153.02188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
19.2 MHz
Enable/Disable
LVCMOS
3.3V
±280ppb
-
-40°C ~ 85°C
6mA
-
Surface Mount
10-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.079" (2.00mm)
ABLNO SERIES
ABLNO-V-96.000MHZ
XTAL OSC VCXO 96.0000MHZ LVCMOS
Abracon LLC
71
In Stock
1 : ¥216.53000
Strip
Strip
Active
Crystal
VCXO
96 MHz
-
LVCMOS
3.3V
±18ppm
-
-40°C ~ 85°C
25mA
-
Surface Mount
4-SMD, No Lead
0.563" L x 0.343" W (14.30mm x 8.70mm)
0.217" (5.50mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.