Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,597 In Stock | 1 : ¥17.77000 Cut Tape (CT) 1,000 : ¥6.69441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 1.8432 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
796 In Stock | 1 : ¥30.94000 Cut Tape (CT) 1,000 : ¥23.83081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 14.7456 MHz | Standby (Power Down) | LVCMOS | 1.8V ~ 3.3V | ±10ppm | - | -40°C ~ 85°C | - | 16mA | - | Surface Mount | 4-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock 730 Factory Value Added Item | 1 : ¥28.05000 Strip | Strip | Active | MEMS | XO (Standard) | 100 MHz | Standby (Power Down) | LVCMOS, LVTTL | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 36mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |