Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,368 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,000 : ¥4.72638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 27 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±30ppm | - | -20°C ~ 70°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 In Stock 25,292 Factory Value Added Item | 1 : ¥9.78000 Strip | Strip | Active | MEMS | XO (Standard) | 27 MHz | Standby (Power Down) | HCMOS, LVCMOS | 2.25V ~ 3.63V | ±50ppm | - | -20°C ~ 70°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) |