ASV-50.000MHZ-EJ-T

DigiKey Part Number
535-9330-2-ND - Tape & Reel (TR)
535-9330-1-ND - Cut Tape (CT)
535-9330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-50.000MHZ-EJ-T
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-50.000MHZ-EJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.48000¥11.48
10¥9.91200¥99.12
50¥8.93780¥446.89
100¥8.54930¥854.93
500¥7.71570¥3,857.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.38365¥7,383.65
2,000¥7.06658¥14,133.16
3,000¥6.88783¥20,663.49
5,000¥6.66943¥33,347.15
7,000¥6.52961¥45,707.27
10,000¥6.38475¥63,847.50
Manufacturers Standard Package