Oscillators

Results: 2
Manufacturer
Jauch QuartzXTALTQ
Series
BT0914AJT32CT
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Frequency
50 MHz100 MHz
Function
-Standby (Power Down)
Frequency Stability
±2.5ppm±500ppb
Current - Supply (Max)
7mA45mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.577" L x 0.368" W (14.65mm x 9.35mm)
Height - Seated (Max)
0.039" (1.00mm)0.248" (6.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
O 12,0-JT32CT-A-K-3,3-LF
O 50,0-JT32CT-A-K-3,3-LF
OSC TCXO 50MHZ 3.3V HCMOS SMD
Jauch Quartz
778
In Stock
1 : ¥40.80000
Cut Tape (CT)
500 : ¥33.28780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
50 MHz
Standby (Power Down)
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
BT0914AH3I106EN100
BT0914AH3I507EN100
XTAL OSC TCXO 100.0000MHZ HCMOS
XTALTQ
47
In Stock
1 : ¥673.53000
Strip
Strip
Active
Crystal
TCXO
100 MHz
-
HCMOS
3.3V
±500ppb
-
-40°C ~ 85°C
-
45mA
-
Surface Mount
6-SMD, No Lead
0.577" L x 0.368" W (14.65mm x 9.35mm)
0.248" (6.30mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.