Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,015 In Stock 24,000 Factory | 1 : ¥29.56000 Cut Tape (CT) 3,000 : ¥27.40022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | HCSL | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 40mA | - | Surface Mount | 6-SMD Module | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
2,754 In Stock | 1 : ¥86.20000 Cut Tape (CT) 250 : ¥75.45632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 50mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.058" (1.47mm) |