Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
398 In Stock | 1 : ¥21.67000 Tube | Tube | Active | MEMS | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±10ppm | - | -40°C ~ 105°C | - | 7.2mA | AEC-Q100 | Surface Mount | 4-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
1,431 In Stock | 1 : ¥55.17000 Tube | Tube | Active | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 105°C | - | 22mA | - | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) |