Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,536 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥7.58734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | TCXO | 32.768 kHz | - | LVCMOS | 1.5V ~ 3.63V | ±5ppm | - | 0°C ~ 70°C | - | - | - | Surface Mount | 4-UFBGA, CSPBGA | 0.061" L x 0.033" W (1.54mm x 0.84mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 18,000 : ¥12.55690 Tape & Reel (TR) | Tape & Reel (TR) | Active | MEMS | TCXO | 32.768 kHz | - | LVCMOS | 1.5V ~ 3.63V | ±5ppm | - | 0°C ~ 70°C | - | 0.99µA (Typ) | - | Surface Mount | 4-UFBGA, CSPBGA | 0.061" L x 0.033" W (1.54mm x 0.84mm) | 0.024" (0.60mm) |