Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 5,151 Factory Value Added Item | 1 : ¥62.81000 Strip | Strip | Active | MEMS | XO (Standard) | 40 MHz | - | LVCMOS, LVTTL | 3.3V | ±20ppm | - | -55°C ~ 125°C | - | 4.8mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock 16,064 Factory Value Added Item | 1 : ¥220.01000 Strip | Strip | Active | MEMS | XO (Standard) | 4 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±25ppm | - | -55°C ~ 125°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |