Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,419 In Stock | 1 : ¥23.46000 Cut Tape (CT) 1,000 : ¥14.87646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32.768 kHz | Enable/Disable | CMOS | 3V | ±5ppm | - | -40°C ~ 85°C | - | 1.25µA | - | Surface Mount | 4-SMD, No Lead | 0.129" L x 0.098" W (3.28mm x 2.50mm) | 0.055" (1.40mm) | |||
3,839 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥13.99441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 12 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 4.8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
974 In Stock | 1 : ¥35.87000 Cut Tape (CT) 250 : ¥22.20824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 25 MHz | - | Clipped Sine Wave | 1.8V | ±500ppb | - | -40°C ~ 85°C | - | 1.5mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.029" (0.73mm) |